Descriptions of Panasonic ERJ2GEJ182X provided by its distributors.
Res Thick Film 0402 1.8K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
100mW Thick Film Resistors ±5% ±200ppm/℃ 1.8kΩ 0402 Chip Resistor - Surface Mount ROHS
Chip Resistor, SMD, 0402, 1.8kΩ ±5% 100mW ±200ppm/°C 1mm × 500μm × 400μm
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 1.8kOhm 0.1W 1/10W
ERJ Series 0402 1.8 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, RES 1.8 KILOHMS, PWR-RTG 0.1 W, TOL 5%,SMT,0402,CUT TAPE
Thick Film Resistors - SMD 0402 1.8Kohms 5% AEC-Q200
Thick Film Chip Resistor, 1800 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 1K8 Taped
Panasonic ERJ2GEJ182X - General Purpose Chip Resistors
RESISTOR THICK FILM, 1.8KOHM, 5%, 0402; Product Range:PANASONIC - ERJ Series; Resistance:1.8kohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)