Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ2GEJ201X

Res Thick Film 0402 200 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ201X.

IHS

Datasheet7 pages5 years ago

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+5.12%

CAD Models

Download Panasonic ERJ2GEJ201X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-U02J201X
Res Thick Film 0402 200 Ohm 5% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
Res Thick Film 0402 200 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-2GEJ181X
Res Thick Film 0402 180 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 200ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 200 Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0402 180 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ2GEJ201X provided by its distributors.

Res Thick Film 0402 200 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 200 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
100mW Thick Film Resistors ±5% ±200ppm/℃ 200Ω 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 200 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor 200Ω ±5% 100mW ±200ppm/°C 0402 SMD 1mm × 500μm × 400μm
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 200Ohm 0.1W 1/10W
Resistor,Thick Film,Res 200 Ohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0402,Tape & Reel
SMD Resistor 0402 0.1W 5% 200R Taped
Thick Film Chip Resistor, 200 ½, 5 %, 0.1 W
Panasonic SCT
Panasonic ERJ2GEJ201X - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Resistance technical notation: 200R Temperature range: -55 ... +155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 200 Ohm
RESISTOR, 0402, 200R 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:200ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:50V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ201X
  • ERJ-2GEJ201X.