Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ2GEJ133X

Res Thick Film 0402 13K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ133X.

Future Electronics

Datasheet0 pages0 years ago

Farnell

JRH Electronics

Newark

TME

Inventory History

3 month trend:
+22.16%

CAD Models

Download Panasonic ERJ2GEJ133X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0402 13K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 13K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 12K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
Chip Resistor 12kΩ ±5% 62.5mW ±200ppm/°C 0402 SMD 1mm × 500μm × 400μm
Res Thick Film 0402 12K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-0713KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 13kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ2GEJ133X provided by its distributors.

Res Thick Film 0402 13K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
100mW Thick Film Resistors ±5% ±200ppm/℃ 13kΩ 0402 Chip Resistor - Surface Mount ROHS
RESISTOR, THICK FILM, 0402, 13KOHM, 5%RESISTOR, THICK FILM, 0402, 13KOHM, 5%, 100mW Product Range:PANASONIC - ERJ Series
RES SMD 13K OHM 5% 1/10W 0402 / 13 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Chip Resistor 13kΩ ±5% 100mW ±200ppm/°C 0402 SMD 1mm × 500μm × 400μm
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 13kOhm 0.1W 1/10W
Thick Film Chip Res, 0402, 1/16W 5% 13Kohm, 7 inc
Thick Film Resistors - SMD 0402 13Kohms 5% AEC-Q200
Thick Film Chip Resistor, 13000 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 13K Taped
Panasonic ERJ2GEJ133X - General Purpose Chip Resistors
Resistor, Thick Film, 0402, 13Kohm, 5%, 100Mw, Full Reel; Resistance:13Kohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-2GEJ133X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ133X