Panasonic ERJ1GNF2001C

Res Thick Film 0201 2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1GNF2001C.

IHS

Datasheet8 pages5 years ago

Future Electronics

Master Electronics

Newark

TME

Inventory History

3 month trend:
-18.97%

CAD Models

Download Panasonic ERJ1GNF2001C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-16
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0201FR-072KL
RES SMD 2K OHM 1% 1/20W 0201 / THICK FILM CHIP RESISTORS Introduction
PanasonicERJ-1GEF2001C
Res Thick Film 0201 2K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0201FR-072K2L
Res Thick Film 0201 2.2K Ohm 1% 1/20W ±200ppm/°C Molded SMD Paper T/R
PanasonicERJ-1GEF2201C
Res Thick Film 0201 2.2K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ1GNF2001C provided by its distributors.

Res Thick Film 0201 2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
ERJ Series 0201 2 kOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Thick Film Resistors - SMD 0201 2Kohm 1% HalogenFree AEC-Q200
Precision Thick Film Chip Resistor, 2000 ½, 1 %, 0.05 W
Panasonic SCT
ThickFilmChipResistor 0201 1%,HalogenFre 2K ohm 7
2KΩ ±1% 50mW ±200ppm/℃ 0201 SMD mount 600μm*300μm*260μm
Panasonic ERJ1GNF2001C - General Purpose Chip Resistors
RESISTOR, 0201, 0.05W, 1%, 2K; Resistance:2kohm; Resistance Tolerance:± 1%; Power Rating:0.05W; Voltage Rating:25V; Series:ERJ; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0201; No. of Pins:2; Case Style:0201; External Length / Height:0.23mm; External Depth:0.3mm; External Width:0.6mm; Operating Temperature Range:-55°C to +125°C; Overload Voltage:50V; Reel Quantity:15000; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GNF2001C