Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ14BSFR15U

Res Thick Film 1210 0.15 Ohm 1% 0.5W(1/2W) ±250ppm/C Pad SMD Automotive T/R
$ 0.299
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ14BSFR15U.

IHS

Datasheet10 pages5 years ago

Future Electronics

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-2.49%

CAD Models

Download Panasonic ERJ14BSFR15U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ14RSFR15U
Res Thick Film 1210 0.15 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 0.15 Ohm 1% 0.5W(1/2W) ±200ppm/C SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.66W, 0.15ohm, 0.3147V, 1% +/-Tol, Surface Mount, 1210
Yageo GroupRL1210FR-070R15L
500mW Thick Film Resistors ±1% ±600ppm/℃ 150mΩ 1210 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.15ohm, 0.3873V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Fixed Resistor, Metal Glaze/Thick Film, 0.66W, 0.165ohm, 0.33V, 1% +/-Tol, Surface Mount, 1210
PanasonicERJ14BSFR16U
Res Thick Film 1210 160m Ohm 1% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14RSJR15U
Res Thick Film 1210 0.15 Ohm 5% 0.25W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14BSJR15U
Thick Film Low Ohmic Chip Resistor 1210 Rohs Compliant: Yes |Panasonic ERJ-14BSJR15U
PanasonicERJ-14BSJR16U
Thick Film Low Ohmic Chip Resistor 1210 Rohs Compliant: Yes |Panasonic ERJ-14BSJR16U

Descriptions

Descriptions of Panasonic ERJ14BSFR15U provided by its distributors.

Res Thick Film 1210 0.15 Ohm 1% 0.5W(1/2W) ±250ppm/C Pad SMD Automotive T/R
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 150mOhm ±200ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.15ohm, 0.2739V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 1210
150mΩ ±1% 500mW ±200ppm/℃ 1210 SMD mount 3.2mm*2.5mm*700μm
Panasonic ERJ14BSFR15U - Current Sensing Chip Resistors
Res, R15, 1%, 0.5W, Thick Film, 1210; Resistance:0.15Ohm; Product Range:Erj-14B Series; Resistor Case/Package:1210 [3225 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-14BSFR15U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14BSFR15U