What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-XGNJ105Y

Res Thick Film 01005 1M Ohm 5% 1/32W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-XGNJ105Y.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-30.97%

CAD Models

Download Panasonic ERJ-XGNJ105Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-08-07
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0402JR-071ML
Res General Purpose Thick Film 0402 1M Ohm 5% 1/16W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 0402 1.1M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 910K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 1M Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 0402 1.1M Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ-XGNJ105Y provided by its distributors.

Res Thick Film 01005 1M Ohm 5% 1/32W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
01005 (0402Metric) FIXED RESISTOR ERJ 0.016Lx0.008W 0.40mmx0.20mm 0.03W 1/32W 1MOhm ±200ppm/C
Thick Film Chip Resistor, 1000000 ½, 5 %, 0.031 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 1000000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005
Panasonic ERJXGNJ105Y - General Purpose Chip Resistors
RES, THICK FILM, 1M, 5%, 01005; Resistor Case Style: 01005 [0402 Metric]; Resistance: 1Mohm; Product Range: ERJXGN Series; Voltage Rating: 15V; Resistor Element Material: Thick Film; Power Rating: 31mW; Resistance Tolerance: ±

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJXGNJ105Y