Descriptions of Panasonic ERJ-U08F9101V provided by its distributors.
SMD Chip Resistor, 1206 [3216 Metric], 9.1 kohm, 200 V, Thick Film, 250 mW
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Resistor, thick film, SMD 1206 (3216), 9.1 kΩ, 0.25 W, ±1 %, ERJU08F9101V
ERJU SERIES THICK FILM RESISTOR 1206 CASE 9.1KOHMS +/-1% 0.25W +/-100PPM/DEGC
RES THKFLM ANTI-SULFURATED 1206 9.1K OHM 1% SMD
Thick Film Resistors - SMD 1206 1% 9.1Kohm Anti-Sulfur AEC-Q200
1206 ANTI-SULFURATED RESISTOR / 1206 ANTI-SULFURATED RESISTOR, 1%, 9.1KOHM
Panasonic ERJU08F9101V - Anti-Sulfurated Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 9.1 Kohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJU08F9101V
RES, THICK FILM, 9K1, 1%, 0.25W, 1206; Resistor Case Style: 1206 [3216 Metric]; Resistance: 9.1kohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device