What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-U02F7500X

0402 Anti-sulfurated Resistor / 0402 Anti-sulfurated Resistor, 1%, 750 Ohm
$ 0.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U02F7500X.

Electro Sonic

Datasheet8 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

PanasonicERJ-U02F6800X
Res Thick Film 0402 680 Ohm 1% 1/10W ±200ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-U02F8200X
Res Thick Film 0402 820 Ohm 1% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-U02F6810X
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 681ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 680 Ohm 1% 0.2W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ-U02F7500X provided by its distributors.

0402 ANTI-SULFURATED RESISTOR / 0402 ANTI-SULFURATED RESISTOR, 1%, 750OHM
Chip Resistor 1% 200ppm/C 750Ohm 100mW
750¦¸ ¡À1% 100mW ¡À200ppm/¡æ 0402 1mm*500¦Ìm*400¦Ìm
Resistance:750Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case Style:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Product Range:Erju Series; Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-U02F7500X.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U02F7500X.