What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-U02F3922X

Res Thick Film 0402 39.2K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
$ 0.028
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U02F3922X.

Electro Sonic

Datasheet8 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.028
$ 0.083
$ 0.083
Stock
35,450
6,380
6,380
Authorized Distributors
5
4
4
Resistance
39.2 kΩ
39.2 kΩ
39.2 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicERJ-U02F4222X
Res Thick Film 0402 42.2K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-U02F3742X
Res Thick Film 0402 37.4K Ohm 1% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-U02F4302X
Res Thick Film 0402 43K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-U02F3922X provided by its distributors.

Res Thick Film 0402 39.2K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
0402 ANTI-SULFURATED RESISTOR / 0402 ANTI-SULFURATED RESISTOR, 1%, 39.2KOHM
0402 Anti-Sulfurated Resistor Rohs Compliant: Yes |Panasonic ERJ-U02F3922X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America