What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-U02F1003X

Res Thick Film 0402 100K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U02F1003X.

Newark

Datasheet3 pages9 years ago
Datasheet6 pages8 years ago

Electro Sonic

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-15.87%

CAD Models

Download Panasonic ERJ-U02F1003X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.007
$ 0.007
Stock
2,760,354
1,091,269
1,091,269
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
125 mW
125 mW
Composition
Thick Film
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0402 100K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-U02F9092X
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 90900ohm, 50V, 1% +/-Tol, Surface Mount, 0402
PanasonicERJ-U02F9532X
Res Thick Film 0402 95.3K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-U02F9102X
Res Thick Film 0402 91K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
0402 110K ohms 1% high power thick film chip resistor

Descriptions

Descriptions of Panasonic ERJ-U02F1003X provided by its distributors.

Res Thick Film 0402 100K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 100K Ohm 1% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
ERJ Series 0402 100 kOhm ±1% 0.1 W ±100 ppm/°C Anti-Sulfur Thick Film Resistor
0402 ANTI-SULFURATED RESISTOR / 0402 ANTI-SULFURATED RESISTOR, 1%, 100KOHM
Panasonic ERJU02F1003X - Anti-Sulfurated Chip Resistors
Resistance:100kohm; Resistance Tolerance:± 1%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Product Range:ERJ-U02 Series; Voltage Rating:50V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U02F1003X.
  • ERJU02F1003X