What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-U02D1052X

0402 Anti-sulfurated Resistor / 0402 Anti-sulfurated Resistor, 0.5%, 10.5 Kohm
$ 0.035
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U02D1052X.

Electro Sonic

Datasheet8 pages5 years ago

Master Electronics

Related Parts

PanasonicERJ-2RHD1002X
Res Thick Film 0402 10K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ2RHD1102X
Res Thick Film 0402 11K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402DR-0710KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±0.5% 10kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-2RHD103X
Res Thick Film 0402 10K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402DR-0711KL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402DR-0710K2L
63mW Thick Film Resistors ±100ppm/℃ ±0.5% 10.2kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-U02D1052X provided by its distributors.

0402 ANTI-SULFURATED RESISTOR / 0402 ANTI-SULFURATED RESISTOR, 0.5%, 10.5KOHM
0402 ANTI-SULFUR RES. , 0.5%, 10
Res, Aec-Q200, Thick Film, 10K5, 0402; Resistance:10.5Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U02D1052X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America