What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-U01J2R0C

Res Thkflm Anti-sulfurated 0201 2 Ohm 5% SMD
$ 0.048
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U01J2R0C.

Electro Sonic

Datasheet8 pages5 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-U01J2R0C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERJ-1GEJ2R0C
Res Thick Film 0201 2 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNJ2R0C
Res Thick Film 0201 2 Ohm 5% 0.05W(1/20W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Yageo GroupRC0201JR-072RL
Res Thick Film 0201 2 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
PanasonicERJ-1GEJ2R2C
Res Thick Film 0201 2.2 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201JR-072R2L
Res Thick Film 0201 2.2 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
Res Thick Film 0201 2.2 Ohm 5% 0.05W(1/20W) ±400ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-U01J2R0C provided by its distributors.

RES THKFLM ANTI-SULFURATED 0201 2 OHM 5% SMD
Thick Film Resistors - SMD 0201 5% 2.0ohm Anti-Sulfur AEC-Q200
Res, Thick Film, 2R, 5%, 0.05W, 0201; Resistance:2Ohm; Resistance Tolerance:± 5%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-U01J2R0C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America