Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-T06J150V

Res Thick Film 0805 15 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T06J150V.

Panasonic

Datasheet7 pages7 years ago

Farnell

Master Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-2.39%

CAD Models

Download Panasonic ERJ-T06J150V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-P06J150V
Res Thick Film 0805 15 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-P06J160V
Res Thick Film 0805 16 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6GEYJ150V
Res Thick Film 0805 15 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805JR-0715RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 15Ω 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH0805J15R
Res Thick Film 0805 15 Ohm 5% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ-T06J150V provided by its distributors.

Res Thick Film 0805 15 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805
Anti-Pulse High Power Thick Film Chip Resistor, 15 ½, 5 %, 0.25 W
Panasonic SCT
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 15Ohm ±300ppm/C
Anti-Pulse Chip Resistor 0805 5%, 15ohm , 7 Reel
RESISTOR, ANTI PULSE, 0805, 15R, 5% ;ROHS COMPLIANT: YES
Panasonic ERJT06J150V - Small & High Power Chip Resistors
15Ω ±5% 250mW ±300ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
RESISTOR, ANTI PULSE, 0805, 15R, 5%; Resistance:15ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:150V; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Series:ERJT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJT06J150V