What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-S02F5621X

Res Thick Film 0402 5.62K Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.083
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S02F5621X.

Master Electronics

Datasheet8 pages8 years ago

Electro Sonic

CAD Models

Download Panasonic ERJ-S02F5621X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.014
Stock
30,208
7,360
Authorized Distributors
4
1
Resistance
5.62 kΩ
5.62 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
100 mW
62.5 mW
Composition
Thick Film
-
Temperature Coefficient
200 ppm/°C
100 ppm/°C

Related Parts

PanasonicERJ-U02F5621X
0402 ANTI-SULFURATED RESISTOR / 0402 ANTI-SULFURATED RESISTOR, 1%, 5.62KOHM
PanasonicERJ-U02F5601X
Res Thick Film 0402 5.6K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-U02F6041X
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 6040ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 5.6K Ohm 1% 0.2W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ-S02F5621X provided by its distributors.

Res Thick Film 0402 5.62K Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, Anti Sulfur, 0402 1%, 5.62Kohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America