Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-PB3B6800V

Res SMD 680 Ohm 0.1% 1/5W 0603
$ 0.048
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B6800V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-5.45%

CAD Models

Download Panasonic ERJ-PB3B6800V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERJ-PB3B7150V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 715Ohms 0.2W 1/5W
PanasonicERJ-PB3B7320V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 732Ohms 0.2W 1/5W
Yageo GroupRT0603BRD07649RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 649Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07620RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 620Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07634RL
Res Thin Film 0603 634 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-PB3B6800V provided by its distributors.

RES SMD 680 OHM 0.1% 1/5W 0603
680Ω ±0.1% 200mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES CHIP THICK FILM 680R +/-0.1% 0.2W;
CHIP RES, THICK FILM, 680R, 0.2W, 0603; Resistance: 680ohm; Resistance Tolerance: ± 0.1%; Power Rating: 200mW; Resistor Case / Package: 0603 ^1608 Metric]; Resistor Technology: Thick Film; Resistor Type: High

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America