Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-PB3B6200V

ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 620Ohms 0.2W 1/5W
$ 0.048
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B6200V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-5.92%

CAD Models

Download Panasonic ERJ-PB3B6200V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERJ-PB3B5620V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 562Ohms 0.2W 1/5W
PanasonicERJ-PB3B5600V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 560Ohms 0.2W 1/5W
PanasonicERJ-PB3B5900V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 590Ohms 0.2W 1/5W
Yageo GroupRT0603BRD07620RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 620Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07560RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 560Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07562RL
Fixed Resistor, Thin Film, 0.1W, 562ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ-PB3B6200V provided by its distributors.

ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 620Ohms 0.2W 1/5W
RES SMD 620 OHM 0.1% 1/5W 0603
620Ω ±0.1% 200mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
CHIP RES, THICK FILM, 620R, 0.2W, 0603;; CHIP RES, THICK FILM, 620R, 0.2W, 0603; Resistance: 620ohm; Resistance Tolerance: ± 0.1%; Power Rating: 200mW; Resistor Case / Package: 0603 ^160; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America