What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-PB3B4640V

ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 464Ohms 0.2W 1/5W
$ 0.052
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B4640V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-2.16%

Related Parts

PanasonicERJ-PB3B5100V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 510Ohms 0.2W 1/5W
Yageo GroupRT0603BRD07464RL
Fixed Resistor, Thin Film, 0.1W, 464ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3AEB4530V
Res Thin Film 0603 453 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD07470RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 470Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07510RL
Res Thin Film 0603 510 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-PB3B4640V provided by its distributors.

ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 464Ohms 0.2W 1/5W
RES SMD 464 OHM 0.1% 1/5W 0603
Chip Res, Thick Film, 464R, 0.2W, 0603; Resistance:464Ohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB3B4640V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America