What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-PB3B2371V

Res Thick Film 0603 2.37K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B2371V.

IHS

Datasheet6 pages5 years ago

Panasonic

Newark

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Yageo GroupRT0603BRD072K37L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.37kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB2491V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 2.49kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD072K4L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 2.4kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD072K32L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.32kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B2371V provided by its distributors.

Res Thick Film 0603 2.37K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2370ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.2W, 2370½, 0.1%, 0603, RoHS
Panasonic SCT
Resistor High Precision Thick Film 0603 2.37kOhm 0.1% 1/5W T/R
Panasonic ERJPB3B2371V - High Precision Chip Resistors
RES, AECQ200, THICK FILM, 2K37, 0603; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2.37kohm; Product Range: ERJPB3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB3B2371V