Panasonic ERA3AEB2491V

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 2.49kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB2491V.

IHS

Datasheet7 pages5 years ago

Farnell

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+40.61%

CAD Models

Download Panasonic ERA3AEB2491V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.051
$ 0.051
Stock
1,836,017
2,433,914
2,433,914
Authorized Distributors
6
6
6
Resistance
2.49 kΩ
2.49 kΩ
2.49 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT0603BRD072K49L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 2.49kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB242V
Res Thin Film 0603 2.4K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD072K4L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 2.4kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD072K32L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.32kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB272V
Res Thin Film 0603 2.7K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB2321V
Res Thin Film 0603 2.32K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-3AEB2671V
Res Thin Film 0603 2.67K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA3AEB2491V provided by its distributors.

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 2.49kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 2.49K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Chip Resistor 2.49kΩ ±0.1% 100mW ±25ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 2.49KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 2490½, 0.1%, 0603, RoHS
Panasonic SCT
ERA Series 0603 2.49 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RES SMD 2.49KOHM 0.1% 1/10W 0603
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 2.49kOhm ±25ppm/C
Panasonic ERA3AEB2491V - High Precision Chip Resistors
Resistor Type = Thin Film / Resistance kOhm = 2.49 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB2491V
  • ERA-3AEB2491V.