Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-PA3F18R7V

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PA3F18R7V.

Panasonic

Datasheet8 pages11 years ago

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-PA3F18R7V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJPA3F20R0V
Res Thick Film 0603 20 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PA3F20R5V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
SG73S FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 18Ohm 0.2W 1/5W
TE Connectivity / AMP8-1879507-8
Res High Power Thick Film 0603 18 Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R
PanasonicERJ-P03F17R8V
Res Thick Film 0603 17.8 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-PA3F18R7V provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 18.7 ½, 1 %, 0.25 W
Panasonic SCT
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 18.7OHM
SMD Thick Film 0603 0,25W 1% 18R7
Panasonic ERJPA3F18R7V - Small & High Power Chip Resistors
18.7Ω ±1% 333mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, 18R7, 1%, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 18.7ohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPA3F18R7V