Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-PA3F1542V

Resistor, thick film, SMD 0603 (1608), 15.4 kΩ, 0.25 W, ±1 %, ERJPA3F1542V
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PA3F1542V.

Panasonic

Datasheet8 pages11 years ago

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-6.06%

CAD Models

Download Panasonic ERJ-PA3F1542V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE ConnectivityCRGH0603F15K
Res Thick Film 0603 15K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 15K Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-PA3F1432V
Res Anti-Surge Thick Film 0603 14.3k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 16000ohm, 150V, 1% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ-PA3F1542V provided by its distributors.

Resistor, thick film, SMD 0603 (1608), 15.4 kΩ, 0.25 W, ±1 %, ERJPA3F1542V
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 15.4kOhm 0.25W 1/4W
Anti-Surge High Power Thick Film Chip Resistor, 15400 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 0603 15.4Kohm 1% Anti-Surge AEC-Q200
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 15.4KOHM
RES SMD 15.4K OHM 1% 1/3W 0603
SMD Thick Film 0603 0,25W 1% 15K4
15.4KΩ ±1% 333mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJPA3F1542V - Small & High Power Chip Resistors
RES, 15K4, 1%, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 15.4kohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPA3F1542V