Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-PA3F1210V

Res Thick Film 0603 121 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PA3F1210V.

IHS

Datasheet9 pages5 years ago

Panasonic

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-1.18%

CAD Models

Download Panasonic ERJ-PA3F1210V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film 0603 120 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 120 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
SG73S FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 130Ohm 0.2W 1/5W
TE ConnectivityCRGH0603F120R
Res Thick Film 0603 120 Ohm 1% 1/5W ±100ppm/°C Molded SMD Paper T/R
PanasonicERJ-P03F1150V
Res Thick Film 0603 115 Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-PA3F1210V provided by its distributors.

Res Thick Film 0603 121 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0603 (1608), 121 Ω, 0.25 W, ±1 %, ERJPA3F1210V
121 Ohms 1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, P
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 121 ½, 1 %, 0.25 W
Panasonic SCT
Panasonic ERJPA3F1210V - Small & High Power Chip Resistors
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 121OHM
SMD Thick Film 0603 0,25W 1% 121R
121Ω ±1% 333mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, 121R, 1%, THICK FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:121ohm; Product Range:ERJPA3 Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Ra; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPA3F1210V