Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-P6WF39R0V

Res Thick Film 0805 39 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.137
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P6WF39R0V.

IHS

Datasheet6 pages5 years ago

Panasonic

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+50.95%

CAD Models

Download Panasonic ERJ-P6WF39R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-08-02
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

TE ConnectivityCRG0805F39R
Res, 39R, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 1623211-1
TE Connectivity / AMP9-1879512-1
39Ω ±1% ±100ppm/°C 0805 Chip Resistor, SMD, 2mm × 1.25mm × 550μm
MulticompMC01W0805139R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
TE ConnectivityCRG0805F39R
Res, 39R, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 1623211-1
Res General Purpose Thick Film 0805 39 Ohm 1% 1/8W ±200ppm/°C Molded Paper T/R
PanasonicERJP6WF36R0V
Res Thick Film 0805 36 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-P6WF39R0V provided by its distributors.

Res Thick Film 0805 39 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Resistor, thick film, SMD 0805 (2012), 39 Ω, 0.5 W, ±1 %, ERJP6WF39R0V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 39Ohm 0.5W 1/2W
0805 ANTI-SURGE CHIP RESISTOR / 0805 ANTI-SURGE CHIP RESISTOR, 1%, 39OHM
THICK FILM SMNT FIXED RESISTOR 0805 CASE 39OHM +/-1% 0.5W +/-200PPM/DEGC
Thick Film Resistors - SMD 0805 39ohms 1% Anti-Surge AEC-Q200
Panasonic ERJP6WF39R0V - Small & High Power Chip Resistors
39Ω ±1% 500mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*750μm
RES, 39R, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 39ohm; Product Range: ERJP6W Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP6WF39R0V