What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-P14J470U

Res Thick Film 1210 47 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P14J470U.

Panasonic

Datasheet8 pages11 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
-1.10%

CAD Models

Download Panasonic ERJ-P14J470U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.052
$ 0.052
Stock
330,060
418,749
418,749
Authorized Distributors
6
6
6
Resistance
47 Ω
47 Ω
47 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-14YJ470U
Res Thick Film 1210 47 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 47 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 47 Ohm 5% 0.5W(1/2W) ¡À200ppm/¡ãC Pad SMD Automotive T/R
PanasonicERJ-T14J470U
Res Thick Film 1210 47 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14YJ510U
ERJ Series 1210 51 Ohm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 1210 51 Ohm 5% 0.5W(1/2W) ±200ppm/C Conformal Coated Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-P14J470U provided by its distributors.

Res Thick Film 1210 47 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
ERJ Series 1210 47 Ohm 0.5 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 47Ohm ±200ppm/C
Anti-Surge High Power Thick Film Chip Resistor, 47 ½, 5 %, 0.5 W
Panasonic SCT
THICK FILM SMNT RESISTOR 1210 CASE 47OHM +/-5% 0.5W +/-200PPM/DEGC
Panasonic ERJP14J470U - Small & High Power Chip Resistors
Resistance:47ohm; Resistance Tolerance:± 5%; Power Rating:500mW; Resistor Case / Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:ERJ-P14 Series; Temperature Coefficient:± 200ppm/°C RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P14J470U.
  • ERJP14J470U