Descriptions of Panasonic ERJ-P03J6R2V provided by its distributors.
Res Thick Film 0603 6.2 Ohm 5% 0.2W(1/5W) -150ppm/°C to 400ppm/°C Molded SMD Punched Carrier T/R
PANASONIC ELECTRONIC COMPONENTS ERJP03J6R2V SMD Chip Resistor, Thick Film, 6.2 ohm, 150 V, 0603 [1608 Metric], 200 mW,5%
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6.2ohm, 150V, 5% +/-Tol, -150,400ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 6.2 ½, 5 %, 0.2 W
Panasonic SCT
Thick Film Resistors - SMD 0603 6.2ohms 0.2W 5% Tol AEC-Q200
RES, THICK FILM, 6R2, 5%, 0.2W, 0603
Panasonic ERJP03J6R2V - Small & High Power Chip Resistors
RESISTORS, SURGE, 0603 6R2 ±5%, 0.2W; Resistance:6.2ohm; Resistance Tolerance:± 5%; Power Rating:200mW; Voltage Rating:150V; Temperature Coefficient:-150ppm/°C to +400ppm/°C; Resistor Element Material:Thick Film; Resistor Case ;RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance Ohm = 6.2 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603