What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-P03J5R6V

Res Thick Film 0603 5.6 Ohm 5% 0.2W(1/5W) -150ppm/C to 400ppm/C Pad SMD Automotive T/R
$ 0.057
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P03J5R6V.

Panasonic

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-P03J5R6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

TE Connectivity / AMP1-2176243-0
Fixed Resistor, Thick Film, 0.25W, 5.6ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 5.6Ohm 5% 1/10W ±400ppm/°C Molded SMD Paper T/R
Res Thick Film 0603 5.1 Ohm 5% 0.1W(1/10W) ±400ppm/°C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0603 5.1Ohm 5% 1/10W ±400ppm/°C Molded SMD Paper T/R
PanasonicERJ3GEYJ5R6V
Res Thick Film 0603 5.6 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
PanasonicERJ-PA3J5R6V
Res Thick Film 0603 5.6 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-P03J5R6V provided by its distributors.

Res Thick Film 0603 5.6 Ohm 5% 0.2W(1/5W) -150ppm/C to 400ppm/C Pad SMD Automotive T/R
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% -150/ +400ppm/C 5.6Ohm 0.2W 1/5W
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 5.6ohm, 150V, 5% +/-Tol, -150,400ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 5.6 ½, 5 %, 0.2 W
Panasonic SCT
RES, THICK FILM, 5R6, 5%, 0.2W, 0603
Panasonic ERJP03J5R6V - Small & High Power Chip Resistors
RES, 5R6, 5%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 5.6ohm; Product Range: ERJP03 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tole
Res, Thick Film, 5R6, 5%, 0.2W, 0603; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:5.6Ohm; Potencia Nominal:200Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:150V; Tipo De Resistencia:0603 [1608 Metric] |Panasonic ERJP03J5R6V
Resistor Type = Thick Film / Resistance Ohm = 5.6 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP03J5R6V