What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-P03F7871V

Res Thick Film 0603 7.87K Ohm 1% 0.2W(1/5W) ±200ppm/°C Molded SMD Punched Carrier T/R

$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P03F7871V.

Panasonic

Datasheet8 pages11 years ago

element14 APAC

Master Electronics

Farnell

Burklin Elektronik

CAD Models

Download Panasonic ERJ-P03F7871V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-PA3F7871V
Res Anti-Surge Thick Film 0603 7.87k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJ-P03F7321V
Res Thick Film 0603 7.32K Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-P03F8451V
Res Thick Film 0603 8.45K Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 8.2K Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP2-2176177-2
Fixed Resistor, Thick Film, 0.2W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 7500ohm, 150V, 1% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ-P03F7871V provided by its distributors.

Res Thick Film 0603 7.87K Ohm 1% 0.2W(1/5W) ±200ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0603 (1608), 7.87 kΩ, 0.2 W, ±1 %, ERJP03F7871V
Anti-Surge High Power Thick Film Chip Resistor, 7870 ½, 1 %, 0.2 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 7870ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
RES SMD 7.87 KOHM 1% 1/5W 0603
RES, 7K87, 1%, 0.2W, 0603, THICK FILM
Panasonic ERJP03F7871V - Small & High Power Chip Resistors
RES, 7K87, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 7.87kohm; Product Range: ERJP03 Series; Voltage Rating: 150V; Resistor Element Material: Thick ; Available until stocks are exhausted
Resistor Type = Thick Film / Resistance kOhm = 7.87 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP03F7871V