Descriptions of Panasonic ERJ-P03F4871V provided by its distributors.
Res Thick Film 0603 4.87K Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 4.87K Ohm 1% 0.2W(1/5W) ±200ppm/°C Molded SMD Punched Carrier T/R
Res Anti-Surge Thick Film 0603 4.87k Ohm 1% 1/5W ±150ppm/°C Molded Paper T/R
Avnet Japan
Resistor, thick film, SMD 0603 (1608), 4.87 kΩ, 0.2 W, ±1 %, ERJP03F4871V
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4870ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.2W 1/5W 4.87kOhm ±200ppm/C
Thick Film Resistors - SMD 0603 4.87Kohms 0.2W 1% AEC-Q200
RES SMD 4.87 KOHM 1% 1/5W 0603
RES, 4K87, 1%, 0.2W, 0603, THICK FILM
4.87KΩ ±1% 200mW ±200ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJP03F4871V - Small & High Power Chip Resistors
RES, 4K87, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 4.87kohm; Product Range: ERJP03 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance T
Resistor Type = Thick Film / Resistance kOhm = 4.87 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603