Panasonic ERJ-P03F37R4V

Res Thick Film 0603 37.4 Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P03F37R4V.

IHS

Datasheet9 pages5 years ago

Panasonic

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-1.27%

CAD Models

Download Panasonic ERJ-P03F37R4V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-PA3F37R4V
Chip Resistor, 37.4Ω ±1%, 250mW, ±100ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
PanasonicERJP03F39R0V
Res Thick Film 0603 39 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCRGH0603F39R
Res High Power Thick Film 0603 39 Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R
PanasonicERJ-P03F36R0V
Res Thick Film 0603 36 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.33W, 39ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 3.9 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-P03F37R4V provided by its distributors.

Res Thick Film 0603 37.4 Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0603 (1608), 37.4 Ω, 0.2 W, ±1 %, ERJP03F37R4V
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 37.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 37.4 ½, 1 %, 0.2 W
Panasonic SCT
Surface Mount Thick Film Resistor, Aec-Q; |Panasonic ERJP03F37R4V
Thick Film Resistors - SMD 0603 37.4ohms 0.2W 1% AEC-Q200
Panasonic ERJP03F37R4V - Small & High Power Chip Resistors
37.4Ω ±1% 200mW ±200ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, 37R4, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 37.4ohm; Product Range: ERJP03 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP03F37R4V