Descriptions of Panasonic ERJ-P03F3320V provided by its distributors.
Res Thick Film 0603 332 Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0603 (1608), 332 Ω, 0.2 W, ±1 %, ERJP03F3320V
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 332ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 332 ½, 1 %, 0.2 W
Panasonic SCT
Thick Film Resistors - SMD 0603 332ohms 0.2W 1% AEC-Q200
RES, THICK FILM, 332R, 1%, 0.2W, 0603
Panasonic ERJP03F3320V - Small & High Power Chip Resistors
RES, 332R, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 332ohm; Product Range: ERJP03 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tol
Resistor Type = Thick Film / Resistance Ohm = 332 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603