What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJP03F3300V

Res Thick Film 0603 330 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP03F3300V.

IHS

Datasheet9 pages5 years ago

Newark

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-86.93%

CAD Models

Download Panasonic ERJP03F3300V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJPA3F3300V
Res Thick Film 0603 330 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 330 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJP03F3160V
Res Thick Film 0603 316 Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJP03F3090V
Res Thick Film 0603 309 Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2176177-5
Res Thick Film 0603 330 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 300 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJP03F3300V provided by its distributors.

Res Thick Film 0603 330 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
200mW Thick Film Resistors ±1% ±200ppm/℃ 330Ω 0603 Chip Resistor - Surface Mount ROHS
RESISTOR, THICK FILM, 330 OHM, 1%, 060RESISTOR, THICK FILM, 330 OHM, 1%, 0603, FULL REEL Product Range:PANASONIC - ERJ Series
Resistor, thick film, SMD 0603 (1608), 330 Ω, 0.2 W, ±1 %, ERJP03F3300V
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±200ppm/C 330Ohm 0.2W 1/5W
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 330ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 330 ½, 1 %, 0.2 W
Panasonic SCT
Thick Film Resistors - SMD 0603 330ohms 0.2W 1% AEC-Q200
330¦¸ ¡À1% 200mW ¡À200ppm/¡æ 0603 SMD mount 1.6mm*800¦Ìm*550¦Ìm
Panasonic ERJP03F3300V - Small & High Power Chip Resistors
Res, Thick Film, 330R, 1%, 0.2W, 0603; Resistance:330Ohm; Resistance Tolerance:± 1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:Erjp Series Rohs Compliant: Yes |Panasonic ERJ-P03F3300V
Resistor Type = Thick Film / Resistance Ohm = 330 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P03F3300V