What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-P03F27R4V

Res Thick Film 0603 27.4 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P03F27R4V.

IHS

Datasheet9 pages5 years ago

Panasonic

Farnell

Master Electronics

Burklin Elektronik

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-PA3F27R4V
Res Anti-Surge Thick Film 0603 27.4 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJ-P03F24R9V
Res Thick Film 0603 24.9 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-P03F27R0V
Res Thick Film 0603 27 Ohm 1% 0.2W(1/5W) ±200ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP9-1879507-0
Res High Power Thick Film 0603 27 Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R
Res Thick Film 0603 27 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 24.9 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-P03F27R4V provided by its distributors.

Res Thick Film 0603 27.4 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0603 (1608), 27.4 Ω, 0.2 W, ±1 %, ERJP03F27R4V
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 27.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Resistor SMD [Panasonic Automotive & Industrial Systems] ERJP03F27R4V Resistor SMD
Panasonic ERJP03F27R4V - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 27.4 Ohm, 200 Mw, - 1%, 150 V Rohs Compliant: Yes |Panasonic ERJP03F27R4V
RES, 27R4, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 27.4ohm; Product Range: ERJP03 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP03F27R4V