Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-P03F2372V

Res Thick Film 0603 23.7K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P03F2372V.

IHS

Datasheet9 pages5 years ago

Panasonic

element14 APAC

Master Electronics

Farnell

CAD Models

Download Panasonic ERJ-P03F2372V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-PA3F2372V
Res Anti-Surge Thick Film 0603 23.7k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJP03F2492V
Res Thick Film 0603 24.9K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP03F2212V
Res Thick Film 0603 22.1K Ohm 1% 0.2W(1/5W) ±200ppm/C SMD Automotive T/R
Res Thick Film 0603 22K Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 24K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 22.1K Ohm 1% 0.33W(1/3W) 100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-P03F2372V provided by its distributors.

Res Thick Film 0603 23.7K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Anti-Surge High Power Thick Film Chip Resistor, 23700 ½, 1 %, 0.2 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 23700ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 0603 23.7Kohms 0.2W 1% AEC-Q200
RES SMD 23.7 KOHM 1% 1/5W 0603
RES, 23K7, 1%, 0.2W, 0603, THICK FILM
Panasonic ERJP03F2372V - Small & High Power Chip Resistors
RES, 23K7, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 23.7kohm; Product Range: ERJP03 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP03F2372V