Descriptions of Panasonic ERJ-P03F22R0V provided by its distributors.
Res Thick Film 0603 22 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 22 Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 22ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Chip Resistor - Surface Mount 22Ohms ±1% 1/5W 0603 RoHS
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.2W 1/5W 22Ohm ±200ppm/C
Anti-Surge High Power Thick Film Chip Resistor, 22 ½, 1 %, 0.2 W
Panasonic SCT
Panasonic ERJP03F22R0V - Small & High Power Chip Resistors
22Ω ±1% 200mW ±200ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, 22R, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 22ohm; Product Range: -; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tolerance: ± 1%; T
Resistor Type = Thick Film / Resistance Ohm = 22 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603
RESISTOR, SURGE, 0603, 1%, 22R; Resistance:22ohm; Resistance Tolerance:± 1%; Power Rating:200mW; Voltage Rating:150V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:200V; Package / Case:0603; Reel Quantity:5000; Series:ERJP; Termination Type:SMD