Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-P03F1300V

Res Thick Film 0603 130 Ohm 1% 0.2W(1/5W) ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P03F1300V.

Panasonic

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-P03F1300V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-PA3F1300V
Res Thick Film 0603 130 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJP03F1210V
Res Thick Film 0603 121 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-P03F1430V
Res Thick Film 0603 143 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCRGH0603F120R
Res Thick Film 0603 120 Ohm 1% 1/5W ±100ppm/°C Molded SMD Paper T/R
SG73S FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 130Ohm 0.2W 1/5W
Res Thick Film 0603 120 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-P03F1300V provided by its distributors.

Res Thick Film 0603 130 Ohm 1% 0.2W(1/5W) ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 130ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 130 ½, 1 %, 0.2 W
Panasonic SCT
Panasonic ERJP03F1300V - Small & High Power Chip Resistors
130Ω ±1% 200mW ±200ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RESISTORS, SURGE, 0603 130R 1%, 0.2W; Resistance:130ohm; Resistance Tolerance:± 1%; Power Rating:200mW; Voltage Rating:150V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:200V; Package / Case:0603
Resistor Type = Thick Film / Resistance Ohm = 130 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP03F1300V