What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-P03F1004V

Res Thick Film 0603 1M Ohm 1% 0.2W(1/5W) ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P03F1004V.

Panasonic

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-0.63%

CAD Models

Download Panasonic ERJ-P03F1004V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJPA3F1004V
Res Thick Film 0603 1M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 1M Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJP03F9103V
Res Thick Film 0603 910K Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJP03F9763V
Res Thick Film 0603 976K Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityCRGH0603F1M0
Res Thick Film 0603 1M Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ-P03F1004V provided by its distributors.

Res Thick Film 0603 1M Ohm 1% 0.2W(1/5W) ±200ppm/°C Molded SMD Punched Carrier T/R
200mW Thick Film Resistors ±1% ±200ppm/℃ 1MΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 1 MΩ, 0.2 W, ±1 %, ERJP03F1004V
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±200ppm/C 1MOhm 0.2W 1/5W
Anti-Surge High Power Thick Film Chip Resistor, 1000000 ½, 1 %, 0.2 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
THICK FILM ANTI-SURGE RESISTOR 0603 CASE 1MOHM +/-1% 0.2W +/-200PPM/DEGC
Thick Film Resistors - SMD 0603 1.0Mohms 0.2W 1% AEC-Q200
Panasonic ERJP03F1004V - Small & High Power Chip Resistors
RES, 1M, 1%, 0.2W, 0603; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1Mohm; Product Range: ERJP03 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tolerance: ± 1%; Te
Res, Thick Film, 1M, 1%, 0.2W, 0603, Reel; Resistance:1Mohm; Resistance Tolerance:± 1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJP03F1004V
Resistor Type = Thick Film / Resistance MOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP03F1004V