Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-B3BFR22V

Res Thick Film 0805 0.22 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
$ 0.254
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B3BFR22V.

IHS

Datasheet9 pages5 years ago

Panasonic

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+193%

CAD Models

Download Panasonic ERJ-B3BFR22V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic ERJ-B3BFR22V provided by its distributors.

Res Thick Film 0805 0.22 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
220mΩ ±1% 500mW 0ppm/°C~200ppm/°C 0508 Chip Resistor, SMD, 1.25mm × 2mm × 600μm
Res Thick Film 0508 0.22 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.22ohm, 150V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0508
Curr Sense Res Smd, 0R22, 1W; |Panasonic ERJB3BFR22V
Panasonic ERJB3BFR22V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R22, 1%, 500 MW; Resistance: 0.22ohm; Product Range: ERJB3 Series; Resistor Case Style: 0805 Wide; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coeffic
RESISTOR, POWER, 0805, 1%, 0R22; Resistance:0.22ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:150V; Temperature Coefficient:0ppm/°C to +200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:200V; Package / Case:0805; Reel Quantity:5000; Series:ERJ; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB3BFR22V