Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-8RQF7R5V

Res Thick Film 1206 7.5 Ohm 1% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.067
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8RQF7R5V.

Panasonic

Datasheet4 pages9 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+10.59%

CAD Models

Download Panasonic ERJ-8RQF7R5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1206FR-077R5L
Res Thick Film 1206 7.5 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Yageo GroupRC1206FR-078R2L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 8.2Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-076R8L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 6.8Ω 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ8RQF6R8V
Res Thick Film 1206 6.8 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ8RQF8R2V
Res Thick Film 1206 8.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-8RQF7R5V provided by its distributors.

Res Thick Film 1206 7.5 Ohm 1% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 7.5 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, thick film, SMD 1206 (3216), 7.5 Ω, 0.25 W, ±1 %, ERJ8RQF7R5V
Thick Film Chip Res, 1206, Low Ohmic 1%; |Panasonic ERJ8RQF7R5V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 1.3693V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 7.5Ohm ±200ppm/C
THICK FILM LOW OHMIC SMNT RESTR 1206 CASE 7.5OHM +/-1%.25W +/-200PPM/C
7.5Ω ±1% 250mW ±200ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJ8RQF7R5V - Current Sensing Chip Resistors
CURRENT SENSE Resistor, 7R5, 1%, 250 MW, 1206; Resistance:7.5ohm; Product Range:ERJ8RQ Series; Resistor Case Style:1206 [3216 Metric]; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2019); No. of Pins:2Pins; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Resistor Mounting:Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8RQF7R5V