What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-8GEYJ123V

Res Thick Film 1206 12K Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.025
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8GEYJ123V.

Panasonic

Datasheet0 pages0 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-0.01%

CAD Models

Download Panasonic ERJ-8GEYJ123V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.008
$ 0.008
Stock
545,237
851,127
851,127
Authorized Distributors
6
6
6
Resistance
12 kΩ
12 kΩ
12 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1206 12K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 12K Ohm 5% 1/4W ¦200ppm/¦C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 13K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 11K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJ-8GEYJ123V provided by its distributors.

Res Thick Film 1206 12K Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Punched Carrier T/R
RES SMD 12K OHM 5% 1/4W 1206 / 12 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Resistor;Thick Film;Res 12 Kilohms;Pwr-Rtg 0.25 W;Tol 5%;SMT;1206;Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 1206 12Kohms 5% AEC-Q200
Thick Film Chip Resistor, 12000 ½, 5 %, 0.25 W
Panasonic SCT
RESISTOR, THICK FILM, 1206, 12KOHM, 5%,
Panasonic ERJ8GEYJ123V - General Purpose Chip Resistors
Res, Thick Film, 12K, 5%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:12Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:200V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERJ8GEYJ123V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8GEYJ123V