What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-8ENF2211V

Res Thick Film 1206 2.21K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.036
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8ENF2211V.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-1.70%

CAD Models

Download Panasonic ERJ-8ENF2211V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.015
$ 0.015
Stock
1,170,904
21,928,764
21,928,764
Authorized Distributors
6
6
6
Resistance
2.21 kΩ
2.21 kΩ
2.21 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC1206FR-072K21L
Res Thick Film 1206 2.21K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-132K21L
Res Thick Film 1206 2.21K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 2.21K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 2.21K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC1206FR-072K21L
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJ-8ENF2211V provided by its distributors.

Res Thick Film 1206 2.21K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor;Thick Film;Res 2.21 Kilohms;Pwr-Rtg 0.25 W;Tol 1%;SMT;1206;Cut Tape
THICK FILM, RESISTOR, 2.21KOHM, 250mW, ±THICK FILM, RESISTOR, 2.21KOHM, 250mW, ±1%
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 2.21kOhm 卤100ppm/C
Precision Thick Film Chip Resistor, 2210 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 2.21Kohms 1% AEC-Q200
THICK FILM CHIP RESISTOR 1206, <CA
Panasonic ERJ8ENF2211V - General Purpose Chip Resistors
Res, Thick Film, 2K21, 1%, 0.25W, 1206, Reel; Resistance:2.21Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Reel Quantity:5000Rohs Compliant: Yes |Panasonic ERJ-8ENF2211V.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF-2211V
  • ERJ-8ENF2211V.
  • ERJ8ENF2211V