Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-6ENF3920V

Res Thick Film 0805 392 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF3920V.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
-9.15%

CAD Models

Download Panasonic ERJ-6ENF3920V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

125mW Thick Film Resistors ±100ppm/℃ ±1% 392Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-07392RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 392Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-13392RL
Res Thick Film 0805 392 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
SMD Chip Resistor, 392 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Res Thick Film 0805 392 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ6ENF4220V
Res Thick Film 0805 422 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-6ENF3920V provided by its distributors.

Res Thick Film 0805 392 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0805 392 Ohm 1% 1/8 Watt ±100ppm °C Surface Mount Punched Carrier Tape and Reel
125mW Thick Film Resistors ±100ppm/℃ ±1% 392Ω 0805 Chip Resistor - Surface Mount ROHS
ERJ Series 0805 392 Ohm ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor
Resistor;Thick Film;Res 392 Ohms;Pwr-Rtg 0.125 W;Tol 1%;SMT;0805;Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 392Ohm ±100ppm/C
Precision Thick Film Chip Resistor, 392 ½, 1 %, 0.125 W
Panasonic SCT
392Ω ±1% 125mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6ENF3920V - General Purpose Chip Resistors
RES, 392R, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 392ohm; Product Range: ERJ6EN Series; Voltage Rating: 150V; Resistor E; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6ENF3920V