What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-6ENF10R7V

Res Thick Film 0805 10.7 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF10R7V.

Panasonic

Datasheet3 pages9 years ago

Newark

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+6.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0805 10.7 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-0710R7L
Res Thick Film 0805 10.7 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Resistor Thick Film 0805 10 Ohm 1% 1/8W 100ppm/C Molded SMD Paper T/R
Resistor Thick Film 0805 10 Ohm 1% 1/8W ±100ppm/°C SMD Punched Paper Tape and Reel
Yageo GroupRC0805FR-0710R5L
Res Thick Film 0805 10.5 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805FR-0711RL
Res Thick Film 0805 11 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-6ENF10R7V provided by its distributors.

Res Thick Film 0805 10.7 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 10.7Ω 0805 Chip Resistor - Surface Mount ROHS
Precision Thick Film Chip Resistor, 10.7 ½, 1 %, 0.125 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 10.7Ohm ±100ppm/C
Thick Film Resistors - SMD 0805 10.7ohms 1% AEC-Q200
Panasonic ERJ6ENF10R7V - General Purpose Chip Resistors
RES, 10R7, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 10.7ohm; Product Range: ERJ6EN Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance
Res, Thick Film, 10R7, 1%, 0.125W, 0805; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:10.7Ohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric] |Panasonic ERJ6ENF10R7V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6ENF10R7V