Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-6CWJR015V

Res Thick Film 0805 0.015 Ohm 5% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R

$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6CWJR015V.

Panasonic

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-0.27%

CAD Models

Download Panasonic ERJ-6CWJR015V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-6CWFR015V
Res Thick Film 0805 0.015 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-6CWFR016V
Res Thick Film 0805 0.016 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD T/R Automotive
Res Thick Film 0805 0.015 Ohm 1% 0.125W(1/8W) ±1500ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.015 Ohm 1% 0.33W(1/3W) ±250ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-6CWJR015V provided by its distributors.

Res Thick Film 0805 0.015 Ohm 5% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
ERJ 0805 0805 (2012Metric) Chip Resistor ±5% ±75ppm/C 15mOhms 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.015ohm, 0.0866V, 5% +/-Tol, 75ppm/Cel, Surface Mount, 0805
15mΩ ±5% 500mW ±75ppm/℃ 0805 SMD mount 2.05mm*1.3mm*750μm
Panasonic ERJ6CWJR015V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R015, 0.5W, 0805; Resistance:0.015ohm; Product Range:ERJ-6CW Series; Resistor Case / Package:0805 ^2012 Metric]; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Technology: 68AC0070

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6CWJR015V