Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-3RBD1401V

Res Thick Film 0603 1.4K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3RBD1401V.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

Newark

Inventory History

3 month trend:
-1.58%

CAD Models

Download Panasonic ERJ-3RBD1401V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-PB3D1401V
Res Thick Film 0603 1.4K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-3RBD1471V
Res Thick Film 0603 1.47K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3RBD152V
Res Thick Film 0603 1.5K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603DRE071K4L
Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRC0603DR-071K4L
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±100ppm/C 1.4kOhm 0.1W 1/10W
Yageo GroupRT0603DRE071K5L
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 1.5kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-3RBD1401V provided by its distributors.

Res Thick Film 0603 1.4K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 1400 ½, 0.5 %, 0.1 W
Panasonic SCT
1.4KΩ ±0.5% 100mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3RBD1401V - General Purpose Chip Resistors
Res, 1K4, 0.5%, 0.063W, 0603, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:1.4Kohm; Product Range:Erj3R Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:63Mw; Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ3RBD1401V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3RBD1401V