What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-3GEYJ1R1V

Res Thick Film 0603 1.1 Ohm 5% 0.1W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3GEYJ1R1V.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

TME

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-0.14%

CAD Models

Download Panasonic ERJ-3GEYJ1R1V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0603 1.1 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603JR-071R1L
Res Thick Film 0603 1.1 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0603JR-071RL
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 1Ω 0603 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 0603 1 Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Yageo GroupRC0603JR-071R2L
RC Series 0603 0.1 W 1.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.2ohm, 75V, 5% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ-3GEYJ1R1V provided by its distributors.

Res Thick Film 0603 1.1 Ohm 5% 0.1W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
ERJ Series 0603 1.1 Ohm 0.1 W ±5 % -100/+600 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Res, 0603, 1/16W 5% Rohs Compliant: Yes |Panasonic ERJ3GEYJ1R1V
100mW Thick Film Resistors ±5% -100ppm/℃~+600ppm/℃ 1.1Ω 0603 Chip Resistor - Surface Mount ROHS
Thick Film Chip Res, 0603, 1/16W 5% 1.1ohm, 7 inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 75V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 0603 1.1ohms 5% Tol AEC-Q200
Thick Film Chip Resistor, 1.1 ½, 5 %, 0.1 W
Panasonic SCT
RESISTOR 1.1 OHM 1/10W 5% 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.1Ohm -100/ +600ppm/C
Panasonic ERJ3GEYJ1R1V - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3GEYJ1R1V
  • ERJ3GEYJ1R1V.