What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-2RKF3600X

Res Thick Film 0402 360 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF3600X.

Panasonic

Datasheet3 pages9 years ago

Farnell

JRH Electronics

Newark

TME

Inventory History

3 month trend:
+8.92%

CAD Models

Download Panasonic ERJ-2RKF3600X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.005
$ 0.005
Stock
1,501,144
106,356,042
106,356,042
Authorized Distributors
6
6
6
Resistance
360 Ω
360 Ω
360 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ERJ-2RKF3600X provided by its distributors.

Res Thick Film 0402 360 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
Thick Film Resistors – SMD; PANASONIC; ERJ-2RKF3600X; 360 Ohm; 0402; 1 %; Thick Film
Resistor;Thick Film;Res 360 Ohms;Pwr-Rtg 0.1 W;Tol 1%;SMT;0402;Cut Tape
Res, 360R, 1%, 0.1W, 0402, Thick Film Rohs Compliant: Yes |Panasonic ERJ2RKF3600X
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 360Ohm ±100ppm/C
SMD Resistor 0402 0.1W 1% 360R Taped
Thick Film Resistors - SMD 0402 360ohms 1% AEC-Q200
Panasonic ERJ2RKF3600X - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RKF3600X