Descriptions of Panasonic ERJ-2RKF2703X provided by its distributors.
Res Thick Film 0402 270K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Thick Film Chip Res, 0402, 1/16W 1%; 270Kohm, 100Ppm,7 Inch Reel
Resistor;Thick Film;Res 270 Kilohms;Pwr-Rtg 0.1 W;Tol 1%;SMT;0402;Cut Tape
1.3 Ohms 5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Cu
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 270kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 270000 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0402 270Kohms 1% AEC-Q200
SMD Resistor 0402 0.1W 1% 270K Taped
270KΩ ±1% 100mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RKF2703X - General Purpose Chip Resistors
RES, 270K, 1%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 270kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Elem; Available until stocks are exhausted Alternative available
Resistor Type = Thick Film / Resistance kOhm = 270 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402