What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-2RKF1131X

Res Thick Film 0402 1.13K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF1131X.

Panasonic

Datasheet3 pages9 years ago

Newark

Farnell

Master Electronics

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ-2RKF1131X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.003
$ 0.003
Stock
648,780
3,442,086
3,442,086
Authorized Distributors
6
6
6
Resistance
1.13 kΩ
1.13 kΩ
1.13 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Descriptions

Descriptions of Panasonic ERJ-2RKF1131X provided by its distributors.

Res Thick Film 0402 1.13K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 1.13kΩ 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 1.13 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 1.13kOhm ±100ppm/C
Resistor;Thick Film;SMT;0402;1/16W 1%;Cut Tape;1.13Kohm
Precision Thick Film Chip Resistor, 1130 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Chip Res, 0402, 1/16W 1%
Thick Film Resistors - SMD 0402 1.13Kohms 1% AEC-Q200
1.13K¦¸ ¡À1% 100mW ¡À100ppm/¡æ 0402 SMD mount 1mm*500¦Ìm*400¦Ìm
Panasonic ERJ2RKF1131X - General Purpose Chip Resistors
RES, 1K13, 1%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1.13kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Ele; Available until stocks are exhausted Alternative available
Resistance:1.13kohm; Resistance Tolerance:± 1%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-2RK Series; Voltage Rating:50V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF1131X.
  • ERJ2RKF1131X