What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-2RKF1073X

Res Thick Film 0402 107K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF1073X.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
+56.97%

CAD Models

Download Panasonic ERJ-2RKF1073X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.009
$ 0.009
Stock
947,298
1,544,926
1,544,926
Authorized Distributors
6
6
6
Resistance
107 kΩ
107 kΩ
107 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Yageo GroupRC0402FR-07107KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 107kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 107K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-07107KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 107kΩ 0402 Chip Resistor - Surface Mount ROHS
63mW Thick Film Resistors 50V ±1% ±100ppm/℃ 107kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-2RKF9762X
Res Thick Film 0402 97.6K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
Res General Purpose Thick Film 0402 107k Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of Panasonic ERJ-2RKF1073X provided by its distributors.

Res Thick Film 0402 107K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors ±100ppm/℃ ±1% 107kΩ 0402 Chip Resistor - Surface Mount ROHS
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 107kOhm 0.1W 1/10W
Resistor;Thick Film;Res 107 Kilohms;Pwr-Rtg 0.1 W;Tol 1%;SMT;0402;Cut Tape
Precision Thick Film Chip Resistors / 0402 / 1% / 107000Ohm / 0,1W / T.C.R. -10
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 107000 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0402 107Kohms 1% AEC-Q200
Panasonic ERJ2RKF1073X - General Purpose Chip Resistors
RES, 107K, 1%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 107kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Elem; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF1073X.
  • ERJ2RKF1073X