What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-2RKF1051X

Res Thick Film 0402 1.05K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF1051X.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-0.86%

CAD Models

Download Panasonic ERJ-2RKF1051X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.004
$ 0.004
Stock
843,660
5,151,783
5,151,783
Authorized Distributors
6
6
6
Resistance
1.05 kΩ
1.05 kΩ
1.05 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Yageo GroupRC0402FR-071K05L
Res Thick Film 0402 1.05K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 1.05K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0402FR-071K05L
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 1050ohm, 50V, 1% +/-Tol, Surface Mount, 0402
PanasonicERJ-2RKF9760X
Res Thick Film 0402 976 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2RKF9530X
Res Thick Film 0402 953 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Res General Purpose Thick Film 0402 1.05k Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of Panasonic ERJ-2RKF1051X provided by its distributors.

Res Thick Film 0402 1.05K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors 100V ±100ppm/℃ ±1% 1.05kΩ 0402 Chip Resistor - Surface Mount ROHS
Resistor;Thick Film;Res 1.05 Kilohms;Pwr-Rtg 0.1 W;Tol 1%;SMT;0402;Cut Tape
ERJ Series 0402 1.05 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 1.05kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 1050 ½, 1 %, 0.1 W
Panasonic SCT
Panasonic ERJ2RKF1051X - General Purpose Chip Resistors
RES, 1K05, 1%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1.05kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Ele; Available until stocks are exhausted Alternative available
Res, Thick Film, 1K05, 1%, 0.1W, 0402, Reel; Resistance:1.05Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ2RKF1051X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RKF1051X